Maertz PMMA-1009-009 Filament PLA Pro 1.75mm 1Kg Grey

Order Code:

19-2737

Brand: Maertz MPN: PMMA-1009-009 EAN-13: 0093988900585
Qty Unit Price (Ex VAT)
1+ £20.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Maertz PMMA-1009-009 is a clear acrylic sheet measuring 1000mm by 500mm, specifically designed for use as a 3D printing consumable. This PMMA (polymethyl methacrylate) sheet is known for its optical clarity and durability, making it suitable for applications requiring high transparency and resistance to impact and weathering. In engineering, it is commonly utilised in the fabrication of prototypes, light diffusers, or protective covers where visual clarity and environmental resilience are essential. The material's excellent machinability further facilitates its use in cutting, drilling, and laser machining processes.
Filament Material PLA
Reel Size 1kg
Filament Colour Grey
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot